There are no models available for this part yet.
Overview of PA-1104-MG by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110431-HMC565LC5 | Analog Devices | HMC565LC5 Evaluation PCB | |
110409-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 400 | |
110416-HMC452ST89 | Analog Devices | HMC452ST89 Evaluation PCB, 470 |
Price & Stock for PA-1104-MG by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F391
|
Newark | Panel, Cabinet Rack, 7Inx19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:Gray, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1104-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$26.3800 / $35.6700 | Buy Now | |
DISTI #
377-1250-ND
|
DigiKey | PANEL ALUMINUM 19" METALLIC GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$25.3750 / $34.3000 | Buy Now | |
DISTI #
563-PA-1104-MG
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 7 x.13", Metallic Gray RoHS: Compliant | 4 |
|
$25.3700 / $34.3000 | Buy Now | |
DISTI #
70148912
|
RS | Panel, Rack, 19 in., 7 in., Aluminum, Metallic Gray, 0.125 in., 4 | Bud Industries PA-1104-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$26.9400 / $34.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0700 | Buy Now | ||
Onlinecomponents.com | Gray Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
9 In Stock 7 Factory Stock |
|
$27.0000 / $57.5500 | Buy Now | ||
DISTI #
67513608
|
Verical | Gray Aluminum Rack Mount Relay Rack Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 8 |
|
$36.5690 / $74.8150 | Buy Now | |
DISTI #
000000000000012525
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 7 x.13, Metallic Gray Min Qty: 3 | 11 |
|
$25.4500 / $40.6000 | Buy Now | |
Master Electronics | Gray Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
9 In Stock 7 Factory Stock |
|
$27.0000 / $57.5500 | Buy Now |