Part Details for PA-1104-WH by BUD Industries Inc
Overview of PA-1104-WH by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-1104-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1706
|
Newark | Panel, Cabinet Rack, 7Inx19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:White, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1104-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$30.4900 / $36.9100 | Buy Now |
DISTI #
PA-1104-WH-ND
|
DigiKey | PANEL ALUMINUM 19" WHITE TEXTURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3000 | Buy Now |
DISTI #
563-PA-1104-WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 7 x.13", White RoHS: Compliant | 0 |
|
$30.3000 / $42.5900 | Order Now |
DISTI #
70148913
|
RS | Panel, Rack, 19 in., 7 in., Aluminum, White Textured, 0.125 in., 4 | Bud Industries PA-1104-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$32.7900 / $42.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0700 | Buy Now |
DISTI #
67562073
|
Verical | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 2 |
|
$41.0540 / $78.4290 | Buy Now |
|
Master Electronics | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
3 In Stock 1 Factory Stock |
|
$30.2900 / $60.3300 | Buy Now |