There are no models available for this part yet.
Overview of PA-1107-BT by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for PA-1107-BT by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25B6426
|
Newark | Panel, Cabinet Rack, 12.25Inx19In, Aluminum, Panel Type:Relay Rack Panel, Rack U Height:7U, Panel Material:Aluminum, Body Color:Black, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1107-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7100 / $94.8700 | Buy Now | |
DISTI #
PA-1107-BT-ND
|
DigiKey | PANEL ALUMINUM 19" BLK TEXTURED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9000 | Buy Now | |
DISTI #
563-PA-1107-BT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 12.25 x .13", Black Texture RoHS: Compliant | 1 |
|
$57.8900 / $111.2300 | Buy Now | |
DISTI #
70148920
|
RS | Panel, Rack, 19 in., 12.25 in., Aluminum, Black Textured, 0.125 in., 8 | Bud Industries PA-1107-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9400 / $92.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.6000 | Buy Now | ||
Onlinecomponents.com | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
7 In Stock 23 Factory Stock |
|
$57.3100 / $122.5500 | Buy Now | ||
DISTI #
67508867
|
Verical | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 6 |
|
$76.0110 / $159.3150 | Buy Now | |
DISTI #
000000000002173426
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 12.25 x .13, Black Texture Min Qty: 2 | 0 |
|
$42.8000 / $68.4000 | Buy Now | |
Master Electronics | Black Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
7 In Stock 23 Factory Stock |
|
$57.3100 / $122.5500 | Buy Now |