Part Details for PA-1107-WH by BUD Industries Inc
Overview of PA-1107-WH by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for PA-1107-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1712
|
Newark | Panel, Cabinet Rack, 12.25Inx19In, Aluminum, Panel Type:Relay Rack Panel, Rack U Height:7U, Panel Material:Aluminum, Body Color:White, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1107-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$55.7000 / $60.8200 | Buy Now |
DISTI #
PA-1107-WH-ND
|
DigiKey | PANEL ALUMINUM 19" WHITE TEXTURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9000 | Buy Now |
DISTI #
563-PA-1107-WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 12.25 x .13", White RoHS: Compliant | 0 |
|
$50.4100 / $57.9000 | Order Now |
DISTI #
70148922
|
RS | Panel, Rack, 19 in., 12.25 in., Aluminum, White Textured, 0.125 in., 8 | Bud Industries PA-1107-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4800 / $59.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.6000 | Buy Now |
|
Onlinecomponents.com | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$41.7600 / $68.0600 | Buy Now |
DISTI #
51526456
|
Verical | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 1 |
|
$65.1300 / $88.4780 | Buy Now |
DISTI #
000000000002173428
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 12.25 x .13, White Min Qty: 2 | 8 |
|
$42.8000 / $68.4000 | Buy Now |
|
Master Electronics | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$41.7600 / $68.0600 | Buy Now |