Part Details for PA-1109-WH by BUD Industries Inc
Overview of PA-1109-WH by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-1109-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F1716
|
Newark | Panel, Cabinet Rack, 15.75Inx19In, Aluminum, Panel Type:Relay Rack Panel, Rack U Height:9U, Panel Material:Aluminum, Body Color:White, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1109-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$77.1500 / $85.3700 | Buy Now |
DISTI #
PA-1109-WH-ND
|
DigiKey | PANEL ALUMINUM 19" WHITE TEXTURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1000 | Buy Now |
DISTI #
563-PA-1109-WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 15.75 x .13", White RoHS: Compliant | 0 |
|
$76.3300 / $82.1000 | Order Now |
DISTI #
70148928
|
RS | Panel, Rack, 19 in., 15.75 in., Aluminum, White Textured, 0.125 in., 8 | Bud Industries PA-1109-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.2200 / $82.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7400 | Buy Now |
|
Onlinecomponents.com | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant | 2 Factory Stock |
|
$62.9300 / $85.4600 | Buy Now |
DISTI #
000000000002173434
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 15.75 x .13, White Min Qty: 2 | 2 |
|
$60.7000 / $97.1000 | Buy Now |
|
Master Electronics | White Aluminum Rack Mount Relay Rack Panel RoHS: Compliant | 2 Factory Stock |
|
$62.9300 / $85.4600 | Buy Now |