Part Details for PA-1110-MG by BUD Industries Inc
Overview of PA-1110-MG by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-1110-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F397
|
Newark | Panel, Cabinet Rack, 17.5X19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:10U, Panel Material:Aluminum, Body Color:Gray, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1110-MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$88.0200 / $98.2400 | Buy Now |
DISTI #
PA-1110-MG-ND
|
DigiKey | PANEL ALUMINUM 19" METALLIC GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.5000 | Buy Now |
DISTI #
563-PA-1110-MG
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 17.50 x .13", Metallic Gray RoHS: Compliant | 2 |
|
$83.6900 / $94.4600 | Buy Now |
DISTI #
70148931
|
RS | Panel, Rack, 19 in., 17.5 in., Aluminum, Metallic Gray, 0.125 in., 8 | Bud Industries PA-1110-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$72.7300 / $94.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.6000 | Buy Now |
|
Onlinecomponents.com | Gray Aluminum Rack Mount Relay Rack Panel RoHS: Compliant | 20 Factory Stock |
|
$75.4400 / $95.6500 | Buy Now |
DISTI #
000000000002173436
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 17.50 x .13, Metallic Gray Min Qty: 1 | 20 |
|
$72.9500 / $108.2500 | Buy Now |
|
Master Electronics | Gray Aluminum Rack Mount Relay Rack Panel RoHS: Compliant | 20 Factory Stock |
|
$75.4400 / $95.6500 | Buy Now |