There are no models available for this part yet.
Overview of PA-1140-WH by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PA-1140-WH by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25B6436
|
Newark | Panel, Cabinet Rack, 17.5X19In, Aluminium, Panel Type:Relay Rack Panel, Rack U Height:10U, Panel Material:Aluminum, Body Color:White, For Use With:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries PA-1140-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$103.8800 / $104.6800 | Buy Now | |
DISTI #
PA-1140-WH-ND
|
DigiKey | PANEL ALUMINUM 19" WHITE TEXTURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.6500 | Buy Now | |
DISTI #
563-PA-1140-WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 17.50 x .12", White RoHS: Compliant | 0 |
|
$100.6500 | Order Now | |
DISTI #
70148684
|
RS | Panel, Rack, 19 in., 17.5 in., Aluminum, White Textured, 0.125 in., 8 | Bud Industries PA-1140-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0100 / $137.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.0700 | Buy Now | ||
Onlinecomponents.com | White Aluminum Panel Mount Relay Rack Panels RoHS: Compliant | 1 Factory Stock |
|
$92.4200 / $117.1800 | Buy Now | ||
DISTI #
000000000002173462
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel 19 x 17.50 x .12, White Min Qty: 1 | 1 |
|
$89.2500 / $119.0000 | Buy Now | |
Master Electronics | White Aluminum Panel Mount Relay Rack Panels RoHS: Compliant | 1 Factory Stock |
|
$92.4200 / $117.1800 | Buy Now |