Part Details for PA-1181-28E5 by Lite-On Semiconductor Corporation
Overview of PA-1181-28E5 by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-1181-28E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - Single output - Adapter 180W - 24VDC - Mini DIN 4PIN - C6 RoHS: Compliant |
98 In Stock |
|
$50.4000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Single output - Adapter 180W - 24VDC - Mini DIN 4PIN - C6 RoHS: Compliant |
98 In Stock |
|
$50.4000 | Buy Now |