Part Details for PA-1450-26-AA by ADDON
Overview of PA-1450-26-AA by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-1450-26-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON 6FT ACER PA-1450-26 COMP 45W 19V AT 2.37A BLACK 3.0 MM X 1.0 MM LAPTOP POW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 240 |
|
$64.4900 | Buy Now |