Part Details for PA-20-302R-M-3M by NIDEC Components
Overview of PA-20-302R-M-3M by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865302RA | Renesas Electronics Corporation | OCTAL TRANSCEIVER | |
5962-8951302RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8854302RA | Renesas Electronics Corporation | 8-BIT COMPARATOR |
Price & Stock for PA-20-302R-M-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1425-ND
|
DigiKey | PRES TRANSD -100-300 KPA W/CABLE Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$92.6877 / $119.1700 | Buy Now |
DISTI #
71925381
|
RS | Snsr w/amp -100-300kPa, cmpnd, 15V, non-corros gas, 2-M5 female, 3m cabl lead | Nidec Components PA-20-302R-M-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.9500 | RFQ |