Part Details for PA-6 by Centralab Semiconductor (Globe Union)
Overview of PA-6 by Centralab Semiconductor (Globe Union)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 0.05, 0.1, 0.25, 0.5, 1, 3, 5 %, 20, 50 ppm, 1 ohm - 95000 ohm, THROUGH HOLE MOUNT | 8 |
|
Buy Now |