Part Details for PA0030NL by Pulse Electronics Corporation
Overview of PA0030NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for PA0030NL
PA0030NL CAD Models
PA0030NL Part Data Attributes
|
PA0030NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0030NL
Pulse Electronics Corporation
SMPS Transformer, 30W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 7.4 mm | |
Length | 19.56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 750 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TUBE | |
Power Rating | 30 W | |
Primary Inductance | 52 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.03 mm |
Alternate Parts for PA0030NL
This table gives cross-reference parts and alternative options found for PA0030NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0030NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0030 | SMPS Transformer, 30W | Pulse Electronics Corporation | PA0030NL vs PA0030 |
PA0030T | SMPS Transformer, 30W | Pulse Electronics Corporation | PA0030NL vs PA0030T |