Part Details for PA0035NLT by Pulse Electronics Corporation
Overview of PA0035NLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA0035NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006291752
|
Sager | Pulse Transformers TRANSFORMER CUSTOM | 0 |
|
Buy Now |
Part Details for PA0035NLT
PA0035NLT CAD Models
PA0035NLT Part Data Attributes
|
PA0035NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0035NLT
Pulse Electronics Corporation
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 7.4 mm | |
Length | 19.56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 750 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 48 V | |
Packing Method | TR | |
Power Rating | 30 W | |
Primary Inductance | 200 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.03 mm |
Alternate Parts for PA0035NLT
This table gives cross-reference parts and alternative options found for PA0035NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0035NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0035T | SMPS Transformer, 30W | Pulse Electronics Corporation | PA0035NLT vs PA0035T |
PA0035NL | SMPS Transformer | Pulse Electronics Corporation | PA0035NLT vs PA0035NL |