Part Details for PA0036NL by Pulse Electronics Corporation
Overview of PA0036NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0036NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0036NL
|
Avnet Abacus | (Alt: PA0036NL) RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now |
Part Details for PA0036NL
PA0036NL CAD Models
PA0036NL Part Data Attributes
|
PA0036NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0036NL
Pulse Electronics Corporation
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 7.4 mm | |
Length | 19.56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 750 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TUBE | |
Power Rating | 30 W | |
Primary Inductance | 52 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.03 mm |
Alternate Parts for PA0036NL
This table gives cross-reference parts and alternative options found for PA0036NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0036NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0036 | SMPS Transformer, 30W | Pulse Electronics Corporation | PA0036NL vs PA0036 |
PA0036NLT | SMPS Transformer, 30W, ROHS COMPLIANT | Pulse Electronics Corporation | PA0036NL vs PA0036NLT |