Part Details for PA0135.331NLT by Pulse Electronics Corporation
Overview of PA0135.331NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA0135.331NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001496684
|
Sager | Coupled Inductors 330nH 20% | 0 |
|
Buy Now | |
DISTI #
PA0135.331NLT
|
Avnet Abacus | SMT POWER BEAD INDUCTOR, NL (Alt: PA0135.331NLT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for PA0135.331NLT
PA0135.331NLT CAD Models
PA0135.331NLT Part Data Attributes
|
PA0135.331NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0135.331NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.0825uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.225 Ω | |
Inductance-Nom (L) | 0.0825 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PA0135.331NLT
This table gives cross-reference parts and alternative options found for PA0135.331NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0135.331NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0135.331 | General Purpose Inductor, 0.0825uH, 20%, 2 Element, SMD, | Pulse Electronics Corporation | PA0135.331NLT vs PA0135.331 |