Part Details for PA0173NLT by Pulse Electronics Corporation
Overview of PA0173NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA0173NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2149-1-ND
|
DigiKey | TRANSFORMER 980UH SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2057 In Stock |
|
$1.4301 / $2.9600 | Buy Now |
DISTI #
PA0173NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 12.7Vus Surface Mount - Tape and Reel (Alt: PA0173NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2450 / $1.4159 | Buy Now |
DISTI #
673-PA0173NLT
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 980uH .88Ohms RoHS: Compliant | 1753 |
|
$1.4000 / $2.9500 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation RoHS: Compliant |
2260 In Stock |
|
$1.2200 / $1.7200 | Buy Now |
DISTI #
PA0173NLT
|
TTI | Pulse Transformers SMD Gate Drive 980uH .88Ohms pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.2200 / $1.2700 | Buy Now |
DISTI #
PA0173NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 12.7Vus Surface Mount - Tape and Reel (Alt: PA0173NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2450 / $1.4159 | Buy Now |
DISTI #
PA0173NLT
|
Avnet Americas | Pulse Transformer 1:1:1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 12.7Vus Surface Mount - Tape and Reel (Alt: PA0173NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2450 / $1.4159 | Buy Now |
DISTI #
000000000001496687
|
Sager | Pulse Transformers SMD Gate Drive 980uH .88Ohms Min Qty: 1800 | 0 |
|
$1.2800 | Buy Now |
DISTI #
PA0173NLT
|
Avnet Abacus | Pulse Transformer 1:1:1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 12.7Vus Surface Mount - Tape and Reel (Alt: PA0173NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA0173NLT
PA0173NLT CAD Models
PA0173NLT Part Data Attributes
|
PA0173NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0173NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 17.2 V-us | |
Height | 4 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 980 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.8 mm |
Alternate Parts for PA0173NLT
This table gives cross-reference parts and alternative options found for PA0173NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0173NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0173T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0173NLT vs PA0173T |
PA0173 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0173NLT vs PA0173 |