Part Details for PA0173T by Pulse Electronics Corporation
Overview of PA0173T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA0173T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 794 |
|
RFQ |
Part Details for PA0173T
PA0173T CAD Models
PA0173T Part Data Attributes
|
PA0173T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0173T
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 17.2 V-us | |
Height | 4.06 mm | |
Isolation Voltage | 1500 V | |
Length | 11.68 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.64 mm |
Alternate Parts for PA0173T
This table gives cross-reference parts and alternative options found for PA0173T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0173T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0173 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0173T vs PA0173 |