Part Details for PA0185 by Pulse Electronics Corporation
Overview of PA0185 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PA0185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0185
|
Avnet Abacus | SMT GATE DRIVE TRANSFORMER FOR SELV (Alt: PA0185) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | Abacus - 0 |
|
Buy Now |
Part Details for PA0185
PA0185 CAD Models
PA0185 Part Data Attributes
|
PA0185
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0185
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 17.2 V-us | |
Height | 4.06 mm | |
Isolation Voltage | 1500 V | |
Length | 11.68 mm | |
Load Resistance | 0.62 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.64 mm |
Alternate Parts for PA0185
This table gives cross-reference parts and alternative options found for PA0185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0264 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0185 vs PA0264 |