-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA02 by Apex Microtechnology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA02
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA02
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 37 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 |
This table gives cross-reference parts and alternative options found for PA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9067901HXX | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | PA02 vs 5962-9067901HXX |
5962-9067901HXX | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | PA02 vs 5962-9067901HXX |
5962-9067901HXX | Teledyne Micropac | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | PA02 vs 5962-9067901HXX |
A good PCB layout for PA02 involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, ensure that the output impedance is matched to the load, and the input impedance is matched to the source. Also, use a compensation network, such as a series RC network, to stabilize the amplifier. Additionally, use a low-ESR capacitor for decoupling.
The maximum safe operating area (SOA) for PA02 is typically defined by the maximum voltage and current ratings. Ensure that the device operates within the recommended voltage range (±15V to ±30V) and current range (up to 1A) to prevent damage.
Use voltage clamps or transient voltage suppressors to protect PA02 from overvoltage conditions. For overcurrent protection, use a current sense resistor and a comparator to detect excessive current, and then shut down the device or activate a crowbar circuit to prevent damage.
The thermal derating curve for PA02 is typically provided in the datasheet or can be obtained from the manufacturer. As a general guideline, the device's power rating decreases by 1.5% per degree Celsius above 25°C. Ensure proper heat sinking and thermal management to prevent overheating.