Part Details for PA0219C-P by Chip Quik Inc
Overview of PA0219C-P by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0219C-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-PA0219C-P-ND
|
DigiKey | PLCC-52 TO PGA-52 PIN 1 IN SMT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$11.9900 | Buy Now |
DISTI #
910-PA0219C-P
|
Mouser Electronics | Sockets & Adapters PLCC-52 to PGA-52 Pin 1 In SMT Adapter (50 mils / 1.27 mm pitch) Compact Series RoHS: Compliant | 0 |
|
$11.9900 | Order Now |