Part Details for PA0264NL by Pulse Electronics Corporation
Overview of PA0264NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA0264NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2888-5-ND
|
DigiKey | PULSE XFMR 1:1:1 1.14MH Min Qty: 85 Lead time: 16 Weeks Container: Tube |
1515 In Stock |
|
$1.6125 / $1.7685 | Buy Now |
Part Details for PA0264NL
PA0264NL CAD Models
PA0264NL Part Data Attributes
|
PA0264NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0264NL
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Approvals | AEC-Q200 | |
ET Product-Min | 12.7 V-us | |
Height | 3.6 mm | |
Isolation Voltage | 1500 V | |
Length | 8.6 mm | |
Load Resistance | 0.75 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1140 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 6.7 mm |
Alternate Parts for PA0264NL
This table gives cross-reference parts and alternative options found for PA0264NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0264NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0264T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0264NL vs PA0264T |