Part Details for PA0369 by Pulse Electronics Corporation
Overview of PA0369 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for PA0369
PA0369 CAD Models
PA0369 Part Data Attributes
|
PA0369
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0369
Pulse Electronics Corporation
SMPS Transformer, 100W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 48V OUTPUT VOLTAGE IS ALSO AVAILABLE | |
Height | 8.6 mm | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TRAY | |
Power Rating | 100 W | |
Primary Inductance | 65 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.07 mm |