There are no models available for this part yet.
Overview of PA0390.103NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PA0390.103NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8076
|
Newark | Inductor, Dr , Sm ,t&r,10U Npb/T&r |Pulse PA0390.103NLT RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.6100 | Buy Now | |
DISTI #
PA0390.103NLT-ND
|
DigiKey | FIXED IND 11UH 1.5A 110.7MOHM SM Min Qty: 3600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5886 | Buy Now | |
DISTI #
PA0390.103NLT
|
Avnet Americas | Power Inductor (SMD), 11 uH, ± 20%, 1.5 A, Unshielded, 1.9 A, 8.89mm x 6.1mm x 5.08mm - Tape and Reel (Alt: PA0390.103NLT) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now | |
DISTI #
673-PA0390.103NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 250 |
|
$0.5610 / $1.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now | ||
Onlinecomponents.com | PA0390 SMT Unshielded Drum Core Inductor series, up to 6A RoHS: Compliant | 0 |
|
$0.4823 / $1.0101 | Buy Now | ||
DISTI #
000000000002153754
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 3600 | 0 |
|
$0.4905 | Buy Now | |
DISTI #
PA0390.103NLT
|
Avnet Abacus | Power Inductor (SMD), 11 uH, � 20%, 1.5 A, Unshielded, 1.9 A, 8.89mm x 6.1mm x 5.08mm - Tape and Reel (Alt: PA0390.103NLT) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PA0390.103NLT by Pulse Electronics Corporation
Part Data Attributes for PA0390.103NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
7 Weeks
|
Case/Size Code
|
3524
|
Construction
|
Unshielded
|
DC Resistance
|
0.1107 Ω
|
Inductance-Nom (L)
|
11 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.08 mm
|
Package Length
|
8.89 mm
|
Package Style
|
SMT
|
Package Width
|
6.1 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE MEASURED WITH PEAK DC CURRENT
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PA0390.103NLT
This table gives cross-reference parts and alternative options found for PA0390.103NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0390.103NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0390.103T | General Purpose Inductor, 11uH, 20%, 1 Element, SMD, 3524 | Pulse Electronics Corporation | PA0390.103NLT vs PA0390.103T |