Part Details for PA0390.152T by Pulse Electronics Corporation
Overview of PA0390.152T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PA0390.152T
PA0390.152T CAD Models
PA0390.152T Part Data Attributes
|
PA0390.152T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0390.152T
Pulse Electronics Corporation
General Purpose Inductor, 1.6uH, 20%, 1 Element, SMD, 3524
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Unshielded | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 4.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA0390.152T
This table gives cross-reference parts and alternative options found for PA0390.152T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0390.152T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0390.152 | General Purpose Inductor, 1.6uH, 20%, 1 Element, SMD, 3524 | Pulse Electronics Corporation | PA0390.152T vs PA0390.152 |