Part Details for PA0512.101NLT by Pulse Electronics Corporation
Overview of PA0512.101NLT by Pulse Electronics Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0512.101NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2889
|
Newark | Power Inductor, 105Nh, Shielded, 46A, Inductance:105Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):46A, Product Range:Pa051Xnl Series, Inductor Case/Package:-, Dc Resistance Max:320Ohm Rohs Compliant: Yes |Pulse Electronics PA0512.101NLT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
51AK2888
|
Newark | Power Inductor, 105Nh, Shielded, 46A, Inductance:105Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):46A, Product Range:Pa051Xnl Series, Inductor Case/Package:-, Dc Resistance Max:320Ohm Rohs Compliant: Yes |Pulse Electronics PA0512.101NLT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9770 | Buy Now |
DISTI #
553-2152-1-ND
|
DigiKey | FIXED IND 105NH 31A 0.32MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12635 In Stock |
|
$0.6563 / $1.5900 | Buy Now |
DISTI #
PA0512.101NLT
|
Avnet Americas | Power Inductor (SMD), 105 nH, ± 20%, 31 A, Shielded, 46 A, 7mm x 7mm x 4.96mm - Tape and Reel (Alt: PA0512.101NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-PA0512.101NLT
|
Mouser Electronics | Power Inductors - SMD 105nH 20% RoHS: Compliant | 3685 |
|
$0.7500 / $1.5800 | Buy Now |
|
Future Electronics | 105nH Shielded Inductor 31A 0.32mOhm Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A RoHS: Compliant |
3000 In Stock |
|
$0.6770 / $0.7970 | Buy Now |
DISTI #
58058707
|
Verical | PA0512.101NLT Inductor Surface Mount Power Bead Wirewound 0.105uH/0.102uH 20% 31A 0.00032Ohm - Arrow.com RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2116 | Americas - 3000 |
|
$0.9074 / $1.0361 | Buy Now |
DISTI #
31024535
|
Verical | PA0512.101NLT Inductor Surface Mount Power Bead Wirewound 0.105uH/0.102uH 20% 31A 0.00032Ohm - Arrow.com RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1841 | Americas - 597 |
|
$0.1191 / $0.1272 | Buy Now |
|
Quest Components | 560 |
|
$1.8539 / $3.3708 | Buy Now |
Part Details for PA0512.101NLT
PA0512.101NLT CAD Models
PA0512.101NLT Part Data Attributes
|
PA0512.101NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0512.101NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.105uH, 20%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
DC Resistance | 0.00032 Ω | |
Inductance-Nom (L) | 0.105 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.96 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6 PERCENT TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |