There are no models available for this part yet.
Overview of PA0513.211NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V49N211NLGI | Renesas Electronics Corporation | Clock Generator for Broadcom Processor | |
8V49N211NLGI8 | Renesas Electronics Corporation | Clock Generator for Broadcom Processor | |
10136656-0211NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 2 Positions, Natural Color, GW Compatible LCP, Tray packing. |
Price & Stock for PA0513.211NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-2900-ND
|
DigiKey | FIXED IND 210NH 45A 0.32MOHM SMD Min Qty: 1950 Lead time: 13 Weeks Container: Tray |
65 In Stock |
|
$0.9090 | Buy Now | |
DISTI #
673-PA0513.211NL
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.9120 | Order Now |
CAD Models for PA0513.211NL by Pulse Electronics Corporation
Part Data Attributes for PA0513.211NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.5 Ω
|
Inductance-Nom (L)
|
0.21 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
45 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
FLAT
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|