There are no models available for this part yet.
Overview of PA0803 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA0803 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 0.2 MHz - 0.7 MHz RF TRANSFORMER | 73 |
|
$3.4060 / $7.8600 | Buy Now | ||
Quest Components | 0.2 MHz - 0.7 MHz RF TRANSFORMER | 3 |
|
$12.9864 / $13.9140 | Buy Now |
CAD Models for PA0803 by Pulse Electronics Corporation
Part Data Attributes for PA0803 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Cut-off Frequency-Max
|
0.7 MHz
|
Cut-off Frequency-Min
|
0.2 MHz
|
Height
|
8.6 mm
|
Length
|
23.37 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TRAY
|
Primary Inductance
|
240 µH
|
Surface Mount
|
YES
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
20.07 mm
|
Alternate Parts for PA0803
This table gives cross-reference parts and alternative options found for PA0803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0803G | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | Pulse Electronics Corporation | PA0803 vs PA0803G |
PA0808T | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | Pulse Electronics Corporation | PA0803 vs PA0808T |
PA0808NLG | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | Pulse Electronics Corporation | PA0803 vs PA0808NLG |
PA0813NLT | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | Pulse Electronics Corporation | PA0803 vs PA0813NLT |