Part Details for PA0805FRE470R003L by YAGEO Corporation
Overview of PA0805FRE470R003L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0805FRE470R003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9688
|
Newark | Res, R003, 0.5W, 0805, Metal Strip, Resistance:0.003Ohm, Product Range:Pa Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PA0805FRE470R003L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
59AK1716
|
Newark | Res, 0R003, 1%, 0.5W, Metal Strip, 0805, Resistance:0.003Ohm, Product Range:Pa Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PA0805FRE470R003L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
13-PA0805FRE470R003LCT-ND
|
DigiKey | RES 0.003 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1567 In Stock |
|
$0.1720 / $0.9600 | Buy Now |
DISTI #
PA0805FRE470R003L
|
Avnet Americas | Current Sensor Low TCR Chip Resistor Metal Foil 0805 3mOhm 1% Paper T/R - Tape and Reel (Alt: PA0805FRE470R003L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1394 | Buy Now |
DISTI #
603-PA0805FRE470R03L
|
Mouser Electronics | Current Sense Resistors - SMD 3 mOhms 500 mWa 1 % 50 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1720 / $0.7700 | Order Now |
|
Future Electronics | FIXED RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.1690 / $0.1770 | Buy Now |
|
New Advantage Corporation | FIXED RESISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1547 / $0.1657 | Buy Now |
Part Details for PA0805FRE470R003L
PA0805FRE470R003L CAD Models
PA0805FRE470R003L Part Data Attributes
|
PA0805FRE470R003L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0805FRE470R003L
YAGEO Corporation
Fixed Resistor, 0.5W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |