Part Details for PA0805FRE470R004L by YAGEO Corporation
Overview of PA0805FRE470R004L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0805FRE470R004L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5865
|
Newark | Res, R004, 0.5W, 0805, Metal Strip, Resistance:0.004Ohm, Product Range:Pa Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PA0805FRE470R004L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now |
DISTI #
59AK5864
|
Newark | Res, R004, 0.5W, 0805, Metal Strip, Resistance:0.004Ohm, Product Range:Pa Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PA0805FRE470R004L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
13-PA0805FRE470R004LCT-ND
|
DigiKey | RES 0.004 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1720 / $0.5800 | Buy Now |
DISTI #
PA0805FRE470R004L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0805 4mOhm ±1% 1/2W ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0805FRE470R004L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1394 | Buy Now |
DISTI #
603-P0805FRE470R004L
|
Mouser Electronics | Current Sense Resistors - SMD | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1205 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 4m Ohms 1% 1/2W 50PPM AEC-Q200 SMT | 0 |
|
$0.3847 / $0.4424 | RFQ |