There are no models available for this part yet.
Overview of PA0805FRF470R002L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA0805FRF470R002L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-PA0805FRF470R002LCT-ND
|
DigiKey | RES 0.002 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9885 In Stock |
|
$0.0312 / $0.3200 | Buy Now | |
DISTI #
PA0805FRF470R002L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0805 2mOhm ±1% 1/2W ±100ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0805FRF470R002L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 | Buy Now | |
DISTI #
603-P0805FRF470R002L
|
Mouser Electronics | Current Sense Resistors - SMD | 0 |
|
Order Now | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0243 | Buy Now |