Part Details for PA0805FRL071U5L by YAGEO Corporation
Overview of PA0805FRL071U5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0805FRL071U5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0805FRL071U5LCT-ND
|
DigiKey | RES 0.0015 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1822 / $0.6200 | Buy Now |
DISTI #
PA0805FRL071U5L
|
Avnet Americas | Resistor Metal Foil 1.5mOhm 1% 0805 2-Pin Paper T/R - Tape and Reel (Alt: PA0805FRL071U5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 | Buy Now |
DISTI #
603-PA0805FRL071U5L
|
Mouser Electronics | Current Sense Resistors - SMD | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1385 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.5u Ohms 1% 1/8W 150PPM AEC-Q200 | 0 |
|
$0.4419 / $0.5082 | RFQ |