There are no models available for this part yet.
Overview of PA0805FRL471U5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA0805FRL471U5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK5871
|
Newark | Res, R0015, 0.5W, 0805, Metal Strip, Resistance:0.0015Ohm, Product Range:Pa Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PA0805FRL471U5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2190 | Buy Now | |
DISTI #
59AK5870
|
Newark | Res, R0015, 0.5W, 0805, Metal Strip, Resistance:0.0015Ohm, Product Range:Pa Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PA0805FRL471U5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now | |
DISTI #
13-PA0805FRL471U5LCT-ND
|
DigiKey | RES 0.0015 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4680 In Stock |
|
$0.1720 / $0.5800 | Buy Now | |
DISTI #
PA0805FRL471U5L
|
Avnet Americas | Current Sensor Low TCR Chip Resistor Metal Film 0805 1.5mOhm 1% Paper T/R - Tape and Reel (Alt: PA0805FRL471U5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1394 | Buy Now | |
DISTI #
603-PA0805FRL471U5L
|
Mouser Electronics | Current Sense Resistors - SMD 1.5 mOhms 500mW 1 % 150 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1780 | Order Now | |
Future Electronics | Current sensor resistor - low TCR 0805 1.5m ohm 1% metal film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.1750 / $0.1830 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1547 / $0.1657 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 1.5u Ohms 1% 1/2W 150PPM AEC-Q200 | 0 |
|
$0.3847 / $0.4424 | RFQ |