Part Details for PA0810.004NLT by Pulse Electronics Corporation
Overview of PA0810.004NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA0810.004NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1600 / $14.6600 | Buy Now |
DISTI #
PA0810.004NLT
|
Avnet Asia | Power Transformer 6:6/1:1 Dual+Auxilary Prim. Dual Sec. Through Hole (Alt: PA0810.004NLT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PA0810.004NLT
PA0810.004NLT CAD Models
PA0810.004NLT Part Data Attributes
|
PA0810.004NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0810.004NLT
Pulse Electronics Corporation
RF Transformer, 0.2MHz Min, 0.7MHz Max, 6:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION INCLUDING TERMINALS | |
Cut-off Frequency-Max | 0.7 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
Height | 8.6 mm | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 345 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 6:1:1 | |
Width | 21.6 mm |