Part Details for PA0810.004T by Pulse Electronics Corporation
Overview of PA0810.004T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJS6004TDPP-EJ#T2 | Renesas Electronics Corporation | SiC Schottky Barrier Diode, TO-220FP-2L, /Tube | |
20021121-00004T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 4Positions, 1.27mm (0.5inch) pitch. | |
95000-004TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for PA0810.004T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0810.004T
|
Avnet Abacus | INTEGRATED SMT POWER BEAD INDUCTOR (Alt: PA0810.004T) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |