Part Details for PA08HDS-09P by BlockMaster Blocks
Overview of PA08HDS-09P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1122230HT | Amphenol Communications Solutions | 09p, Male/female, Dual Connector, RighAngle, Ht | |
D09S23A4GL00LF | Amphenol Communications Solutions | D09S23A4GL00LF-DSUB R/A STB 09P SOCKET | |
L717DFE09POL2RM8 | Amphenol Communications Solutions | L717DFE09POL2RM8-DF DS 0S 09P MA ST 15''-F 5.50 |
Price & Stock for PA08HDS-09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Eurostyle Terminal Strips, 600V, 17.5A, Pitch: 8mm, 09 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |