Part Details for PA0901NL by Pulse Electronics Corporation
Overview of PA0901NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0901NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0901NL
|
Avnet Americas | Power Transformer 4T:4T:4T 1750VDC Dual+Auxilary Prim. Quad Sec. - Bulk (Alt: PA0901NL) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PA0901NL
|
Avnet Americas | Power Transformer 4T:4T:4T 1750VDC Dual+Auxilary Prim. Quad Sec. - Bulk (Alt: PA0901NL) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PA0901NL
PA0901NL CAD Models
PA0901NL Part Data Attributes:
|
PA0901NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0901NL
Pulse Electronics Corporation
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Application | POWER | |
Height | 10.2 mm | |
Isolation Voltage | 1750 V | |
Length | 29.46 mm | |
Load Resistance | 0.0045 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 250 W | |
Primary Inductance | 216 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 25.4 mm |
Alternate Parts for PA0901NL
This table gives cross-reference parts and alternative options found for PA0901NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0901NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0901T | RF Transformer | Pulse Electronics Corporation | PA0901NL vs PA0901T |