Part Details for PA0937NL by Pulse Electronics Corporation
Overview of PA0937NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA0937NL
PA0937NL CAD Models
PA0937NL Part Data Attributes
|
PA0937NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0937NL
Pulse Electronics Corporation
RF Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 9.1 mm | |
Length | 29.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 165 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 25.4 mm |
Alternate Parts for PA0937NL
This table gives cross-reference parts and alternative options found for PA0937NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0937NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0937 | RF Transformer | Pulse Electronics Corporation | PA0937NL vs PA0937 |