Part Details for PA1005.125QNL by Pulse Electronics Corporation
Overview of PA1005.125QNL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1005.125QNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8107
|
Newark | Xfmr,current Sense 1:125 Npb/Tray |Pulse PA1005.125QNL Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 / $1.1000 | Buy Now |
DISTI #
PA1005.125QNL-ND
|
DigiKey | CURR SENSE XFMR 1:125 20A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$1.0456 / $2.1600 | Buy Now |
DISTI #
PA1005.125QNL
|
Avnet Americas | Current Transformer 1:125 900Vrms 0.75mOhm/6500mOhm Primary/Secondary DCR 20A 6-Pin SMD Tray - Trays (Alt: PA1005.125QNL) RoHS: Compliant Min Qty: 1680 Package Multiple: 120 Container: Tray | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
673-PA1005.125QNL
|
Mouser Electronics | Current Transformers CURRENT SENSE 1:125 AECQ SMD RoHS: Compliant | 1675 |
|
$0.9900 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8860 / $1.8560 | Buy Now |
DISTI #
PA1005.125QNL
|
TTI | Current Transformers CURRENT SENSE 1:125 AECQ SMD pbFree: Pb-Free Min Qty: 1680 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$0.9500 | Buy Now |
DISTI #
PA1005.125QNL
|
Avnet Americas | Current Transformer 1:125 900Vrms 0.75mOhm/6500mOhm Primary/Secondary DCR 20A 6-Pin SMD Tray - Trays (Alt: PA1005.125QNL) RoHS: Compliant Min Qty: 1680 Package Multiple: 120 Container: Tray | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
PA1005.125QNL
|
Avnet Americas | Current Transformer 1:125 900Vrms 0.75mOhm/6500mOhm Primary/Secondary DCR 20A 6-Pin SMD Tray - Trays (Alt: PA1005.125QNL) RoHS: Compliant Min Qty: 1680 Package Multiple: 120 Container: Tray | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
PA1005.125QNL
|
Avnet Asia | Current Transformer 1:125 900Vrms 0.75mOhm/6500mOhm Primary/Secondary DCR 20A 6-Pin SMD Tray (Alt: PA1005.125QNL) RoHS: Compliant Min Qty: 2880 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.8400 / $0.9465 | Buy Now |
Part Details for PA1005.125QNL
PA1005.125QNL CAD Models
PA1005.125QNL Part Data Attributes
|
PA1005.125QNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.125QNL
Pulse Electronics Corporation
Current Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Load Resistance | 6.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 7.21 mm |