Part Details for PA1005.125QNLT by Pulse Electronics Corporation
Overview of PA1005.125QNLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1005.125QNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9438
|
Newark | Current Transformer, Aec-Q200, 1:125, Turns Ratio:1:125, Inductance:3Mh, Primary Current:20A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:6.5Ohm, Dc Resistance Primary:750Μohm, Product Range:Pa1005Qnl Seriesrohs Compliant: Yes |Pulse Electronics PA1005.125QNLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now |
DISTI #
62AC9439
|
Newark | Current Transformer, Aec-Q200, 1:125, Turns Ratio:1:125, Inductance:3Mh, Primary Current:20A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:6.5Ohm, Dc Resistance Primary:750Μohm, Product Range:Pa1005Qnl Seriesrohs Compliant: Yes |Pulse Electronics PA1005.125QNLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 / $1.1600 | Buy Now |
DISTI #
553-PA1005.125QNLTCT-ND
|
DigiKey | CURR SENSE XFMR 1:125 20A SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1891 In Stock |
|
$1.0456 / $2.1600 | Buy Now |
DISTI #
PA1005.125QNLT
|
Avnet Americas | XFMR CURR SENSE 1:125 AECQ SMD - Tape and Reel (Alt: PA1005.125QNLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
673-PA1005.125QNLT
|
Mouser Electronics | Current Transformers SMD Current Sense AEC-Q200 1:125 Xfmr RoHS: Compliant | 1299 |
|
$0.9780 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5 RoHS: Compliant | 0 |
|
$0.8860 / $1.8560 | Buy Now |
DISTI #
PA1005.125QNLT
|
TTI | Current Transformers SMD Current Sense AEC-Q200 1:125 Xfmr pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.9200 / $1.0100 | Buy Now |
DISTI #
PA1005.125QNLT
|
Avnet Americas | XFMR CURR SENSE 1:125 AECQ SMD - Tape and Reel (Alt: PA1005.125QNLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
PA1005.125QNLT
|
Avnet Americas | XFMR CURR SENSE 1:125 AECQ SMD - Tape and Reel (Alt: PA1005.125QNLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Container: Reel | 0 |
|
$0.9103 / $1.0353 | Buy Now |
Part Details for PA1005.125QNLT
PA1005.125QNLT CAD Models
PA1005.125QNLT Part Data Attributes
|
PA1005.125QNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.125QNLT
Pulse Electronics Corporation
Current Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Load Resistance | 6.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 7.21 mm |