Part Details for PA107EE by Apex Microtechnology Inc
Overview of PA107EE by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA107EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA107EE
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 200V, 1.5Acont 5A peak, 3000V/us, 180MHz 90degree RoHS: Compliant | 18 |
|
$489.3600 / $504.5500 | Buy Now |
Part Details for PA107EE
PA107EE CAD Models
PA107EE Part Data Attributes
|
PA107EE
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA107EE
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | , SIP12(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES (AVCL>=20) | |
Input Offset Voltage-Max | 10000 µV | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12(UNSPEC) | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2500 V/us | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 100 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Position | SINGLE | |
Wideband | YES |