Part Details for PA1211.101NLT by Pulse Electronics Corporation
Overview of PA1211.101NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA1211.101NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8120
|
Newark | Inductor, Bead, 6 X 9Mm, 1 Npb/T&r |Pulse PA1211.101NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5480 | Buy Now |
DISTI #
PA1211.101NLT-ND
|
DigiKey | FIXED IND 120NH 31A 0.55MOHM SMD Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5886 | Buy Now |
DISTI #
PA1211.101NLT
|
Avnet Americas | Ind Power Bead Wirewound 120nH 20% 31A T/R - Tape and Reel (Alt: PA1211.101NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4953 / $0.5633 | Buy Now |
DISTI #
673-PA1211.101NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD RoHS: Compliant | 0 |
|
$0.5610 / $0.5880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A RoHS: Compliant | 0 |
|
$0.4823 / $1.0101 | Buy Now |
DISTI #
000000000002153781
|
Sager | Power Inductors - SMD SMT POWER BEAD Min Qty: 4000 | 0 |
|
$0.5112 | Buy Now |
Part Details for PA1211.101NLT
PA1211.101NLT CAD Models
PA1211.101NLT Part Data Attributes
|
PA1211.101NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1211.101NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.12uH, 20%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 4028 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 4028 | |
Construction | Rectangular | |
DC Resistance | 0.00055 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.96 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6 PERCENT TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |