Part Details for PA1212.151NLT by Pulse Electronics Corporation
Overview of PA1212.151NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA1212.151NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8124
|
Newark | Inductor, Bead, 6 X 6Mm, 1 Npb/T&r |Pulse PA1212.151NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7260 | Buy Now |
DISTI #
PA1212.151NLT-ND
|
DigiKey | FIXED IND 150NH 24A 0.46MOHM SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6999 | Buy Now |
DISTI #
PA1212.151NLT
|
Avnet Americas | Ind Power Bead Wirewound 150nH 20% 24A T/R - Tape and Reel (Alt: PA1212.151NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5890 / $0.6699 | Buy Now |
DISTI #
673-PA1212.151NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD RoHS: Compliant | 0 |
|
$0.6670 / $0.6910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A RoHS: Compliant | 0 |
|
$0.5730 / $1.2010 | Buy Now |
DISTI #
000000000002153786
|
Sager | Power Inductors - SMD SMT POWER BEAD Min Qty: 3000 | 0 |
|
$0.6079 | Buy Now |
Part Details for PA1212.151NLT
PA1212.151NLT CAD Models
PA1212.151NLT Part Data Attributes
|
PA1212.151NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1212.151NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
DC Resistance | 0.00046 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.96 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6 PERCENT TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |