Part Details for PA1258 by Tempo Communications Inc
Overview of PA1258 by Tempo Communications Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6746
|
Newark | Coax Cable Stripper, 2 & 3 Level, Adj, Stripping Capacity Metric:-, For Use With:Rg178, Rg179, Rg188, At&t735(A), Nt735, Belden 1855A, 8218, Rg180, Rg187, Rg188A, Rg405 Coax Cables, Product Range:Lc Cst Series Rohs Compliant: Na |Tempo Communications PA1258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$27.7700 | Buy Now |
DISTI #
PA1258-ND
|
DigiKey | TOOL STRIPPER RG178/79/80/87/88 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
55 In Stock |
|
$26.7000 | Buy Now |
DISTI #
70199518
|
RS | Multi-Level Stripper,3 Step,0.344"-0.094" (2.4-8.7mm),Coax RG178/735A/Belden8218 | Tempo Communications PA1258 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1000 / $26.7000 | RFQ |
|
Onlinecomponents.com | LC CST Coax Stripper Frame RoHS: Compliant |
1 In Stock |
|
$27.7700 / $37.7800 | Buy Now |
|
Master Electronics | LC CST Coax Stripper Frame RoHS: Compliant |
1 In Stock |
|
$27.7700 / $37.7800 | Buy Now |