PA1267NL
Pulse Electronics Corporation
Description: SMPS Transformer, 11W, ROHS COMPLIANT

Overview of PA1267NL by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for PA1267NL by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54AK8132
Newark Xfmr, pwr,155.5Uh,7%,ep13,s Npb/Tray |Pulse PA1267NL RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.2700
  • 1,000 $2.0100
  • 2,500 $1.8700
$1.8700 / $2.2700 Buy Now
DISTI # PA1267NL-ND
DigiKey PULSE XFMR 155.5UH Min Qty: 900 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 900 $2.2624
$2.2624 Buy Now
DISTI # PA1267NL
Avnet Americas Power Transformer 6:3.83:1 Dual Prim. Single Sec. 33V/57V/12V Prim. 3.3V Sec. Surface Mount - Trays (Alt: PA1267NL) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 900 $2.0300
  • 1,020 $1.9880
  • 1,920 $1.9460
  • 4,500 $1.9040
  • 9,000 $1.8620
  • 45,000 $1.8200
  • 90,000 $1.7850
$1.7850 / $2.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 7 Weeks Container: Tray 0
Tray
  • 900 $1.7500
$1.7500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 225 $3.6400
  • 450 $2.2400
  • 675 $1.7700
  • 900 $1.7400
$1.7400 / $3.6400 Buy Now
DISTI # 000000000005237605
Sager Power Transformers XFMR,PWR,155.5UH,7%,EP13,S NPB Min Qty: 900 0
  • 900 $1.8400
$1.8400 Buy Now

CAD Models for PA1267NL by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA1267NL by Pulse Electronics Corporation

PA1267NL
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
7 Weeks
Additional Feature
BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER
Height
12.07 mm
Input Voltage-Max
57 V
Input Voltage-Min
33 V
Length
14 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
2
Number of Secondary Winding
1
Operating Frequency-Max
200 kHz
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
3.3 V
Power Rating
11 W
Primary Inductance
155.5 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
17.65 mm
Want to compare parts?
  1. PA1267NL
    Pulse Electronics Corporation
    SMPS Transformer, 11W, ROHS COMPLIANT
    VS

Related Parts for PA1267NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA1267NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA1267NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PA1267NL would you like to use for your alert(s)?
  • Please alert me when PA1267NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA1267NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA1267NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA1267NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA1267NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA1267NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: