Part Details for PA1269NLT by Pulse Electronics Corporation
Overview of PA1269NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for PA1269NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8135
|
Newark | Xfmr Flyback Ep13 Sm T&r N Npb/T&r |Pulse PA1269NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
PA1269NLT-ND
|
DigiKey | XFRMR 3.3V 13.5W 77.4UH POE EP13 Min Qty: 900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5856 | Buy Now |
DISTI #
PA1269NLT
|
Avnet Americas | Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V Sec. Surface Mount - Tape and Reel (Alt: PA1269NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
673-PA1269NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 77.4uH .27Ohms RoHS: Compliant | 0 |
|
$2.4300 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
DISTI #
PA1269NLT
|
Avnet Americas | Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V Sec. Surface Mount - Tape and Reel (Alt: PA1269NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
000000000002153791
|
Sager | Power Transformers SMD HiFreq WireWound 77.4uH .27Ohms Min Qty: 900 | 0 |
|
$2.1100 | Buy Now |
DISTI #
PA1269NLT
|
Avnet Abacus | Power Transformer 1:0.182:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 3.3V Sec. Surface Mount - Tape and Reel (Alt: PA1269NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA1269NLT
PA1269NLT CAD Models
PA1269NLT Part Data Attributes:
|
PA1269NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1269NLT
Pulse Electronics Corporation
SMPS Transformer, 13.5W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 13.5 W | |
Primary Inductance | 77.4 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |