Part Details for PA1281NLT by Pulse Electronics Corporation
Overview of PA1281NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA1281NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6474
|
Newark | Power Transformer |Pulse Electronics PA1281NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.7400 | Buy Now |
DISTI #
54AK8143
|
Newark | Xfmr Flyback Ep7 Sm 8 Pin Npb/T&r |Pulse PA1281NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.3500 | Buy Now |
DISTI #
2266-PA1281NLT-ND
|
DigiKey | POWER TRANSFORMER Min Qty: 300 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$2.4600 | Buy Now |
DISTI #
553-1987-1-ND
|
DigiKey | XFRMR 12V 3W 310UH POE EP7 SMD Min Qty: 900 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2947 | Buy Now |
DISTI #
PA1281NLT
|
Avnet Americas | Power Transformer 1:0.682:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA1281NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8105 / $2.0590 | Buy Now |
DISTI #
673-PA1281NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 310uH 2.6Ohms RoHS: Compliant | 72 |
|
$2.1000 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | EP7 series SMT Power Transformer, up to 5W RoHS: Compliant |
345 Partner Stock |
|
$1.8400 / $2.1900 | Buy Now |
DISTI #
61886950
|
Verical | Switching Transformer 3.67:2.5:1 1.6Ohm/2.6Ohm Prim. DCR 0.55Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$2.3100 | Buy Now |
DISTI #
PA1281NLT
|
Avnet Americas | Power Transformer 1:0.682:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 12V Sec. Surface Mount - Tape and Reel (Alt: PA1281NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8105 / $2.0590 | Buy Now |
Part Details for PA1281NLT
PA1281NLT CAD Models
PA1281NLT Part Data Attributes:
|
PA1281NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1281NLT
Pulse Electronics Corporation
SMPS Transformer, 3W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDES TERMINALS ALSO | |
Height | 9.27 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 10.67 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TAPE & REEL | |
Power Rating | 3 W | |
Primary Inductance | 310 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.34 mm |
Alternate Parts for PA1281NLT
This table gives cross-reference parts and alternative options found for PA1281NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1281NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1281NL | SMPS Transformer, 3W, ROHS COMPLIANT | Pulse Electronics Corporation | PA1281NLT vs PA1281NL |