Part Details for PA1283 by Tempo Communications Inc
Overview of PA1283 by Tempo Communications Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6750
|
Newark | Coax Cable Stripper, 2 Level, Stripping Capacity Metric:2.5Mm To 8Mm, For Use With:Rg58/59/62Au, Rg6/6Qs, Rg174, Belden 1505A, 1855A & 8281 & Mini-Coaxial Cables, Product Range:Cst Pro Series Rohs Compliant: Na |Tempo Communications PA1283 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5800 | Buy Now |
DISTI #
PA1283-ND
|
DigiKey | CST PRO COAX STRIPPER BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$77.5800 | Buy Now |
DISTI #
70199504
|
RS | CST Pro Coax Stripper 2-Level (Blue Cassette: .250) | Tempo Communications PA1283 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$67.8100 / $75.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.5800 / $90.4900 | Buy Now |