Part Details for PA1294.910NL by Pulse Electronics Corporation
Overview of PA1294.910NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5T929-10NLGI | Renesas Electronics Corporation | OC-48 Precision Clock Generator |
Price & Stock for PA1294.910NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA1294.910NL
|
Avnet Americas | - Trays (Alt: PA1294.910NL) Min Qty: 630 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PA1294.910NL
|
TTI | Power Inductors - SMD 850 NH 15% Min Qty: 630 Package Multiple: 630 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001672213
|
Sager | Power Inductors - SMD 850 NH 39ADC 73A | 0 |
|
Buy Now |
Part Details for PA1294.910NL
PA1294.910NL CAD Models
PA1294.910NL Part Data Attributes
|
PA1294.910NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1294.910NL
Pulse Electronics Corporation
General Purpose Inductor, 0.91uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 7877 | |
Construction | Rectangular | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.00048 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Rated Current-Max | 73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |
Alternate Parts for PA1294.910NL
This table gives cross-reference parts and alternative options found for PA1294.910NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1294.910NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1294.910 | General Purpose Inductor, 0.91uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT | Pulse Electronics Corporation | PA1294.910NL vs PA1294.910 |