Part Details for PA1297NL by Pulse Electronics Corporation
Overview of PA1297NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for PA1297NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2917-ND
|
DigiKey | PULSE XFMR 380UH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
25 In Stock |
|
$3.3098 / $5.7100 | Buy Now |
DISTI #
PA1297NL
|
Avnet Americas | POWER INDUCTOR - Bulk (Alt: PA1297NL) RoHS: Compliant Min Qty: 980 Package Multiple: 35 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PA1297NL
|
Mouser Electronics | Pulse Transformers | 0 |
|
$3.1400 | Order Now |
DISTI #
PA1297NL
|
Avnet Americas | POWER INDUCTOR - Bulk (Alt: PA1297NL) RoHS: Compliant Min Qty: 980 Package Multiple: 35 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PA1297NL
|
Avnet Americas | POWER INDUCTOR - Bulk (Alt: PA1297NL) RoHS: Compliant Min Qty: 980 Package Multiple: 35 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PA1297NL
PA1297NL CAD Models
PA1297NL Part Data Attributes
|
PA1297NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1297NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH DIM. INCLUDES TERMINALS ALSO; FLYBACK TRANSFORMER | |
Height | 20.82 mm | |
Input Voltage-Max | 380 V | |
Input Voltage-Min | 90 V | |
Length | 29.21 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 28 V | |
Primary Inductance | 380 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 27.94 mm |