Part Details for PA12A by Apex Microtechnology Inc
Overview of PA12A by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA12A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 90V 10A A Grade RoHS: Compliant | 592 |
|
$146.9900 / $161.9400 | Buy Now |
Part Details for PA12A
PA12A CAD Models
PA12A Part Data Attributes:
|
PA12A
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA12A
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.5 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 63000 |
Alternate Parts for PA12A
This table gives cross-reference parts and alternative options found for PA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMA511SDZB | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDFM10, POWER, HERMETIC SEALED, METAL, DIP-10 | International Rectifier | PA12A vs OMA511SDZB |
5962-9067901HXC | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | PA12A vs 5962-9067901HXC |
MSK145 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, POWER, SIP-6 | Anaren Microwave | PA12A vs MSK145 |
PA02 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA12A vs PA02 |
OPA511AM | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | PA12A vs OPA511AM |
42109 | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, TO-3, 8 PIN | Micropac Industries Inc | PA12A vs 42109 |
PA82J | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA12A vs PA82J |
LH0101AK/883B | IC OP-AMP, 5 MHz BAND WIDTH, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | PA12A vs LH0101AK/883B |
ELH0101AK/883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM2, | Elantec (RETIRED) | PA12A vs ELH0101AK/883B |
FLH0101AK/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | PA12A vs FLH0101AK/883 |